837-074-540-802

Heilind Number:EDA837-074-540-802
Manufacturer:EDAC
Manufacturer Number:837-074-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-802

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 74 positions offer ample room for expansion. Its straight mount orientation simplifies installation, and it operates seamlessly in a wide temperature range from -40 to 105 °C. Ideal for industrial applications, this connector is a must-have component for your electronics projects.