837-074-540-807

Heilind Number:EDA837-074-540-807
Manufacturer:EDAC
Manufacturer Number:837-074-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for dependable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 74 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates hassle-free installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and automotive applications. Elevate your PCB connectivity with this essential component.