837-074-540-808

Heilind Number:EDA837-074-540-808
Manufacturer:EDAC
Manufacturer Number:837-074-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless board-to-board connectivity with 74 positions available. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component.