837-074-541-201

Heilind Number:EDA837-074-541-201
Manufacturer:EDAC
Manufacturer Number:837-074-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-201

Detailed Description

Enhance your high-temperature circuit connections with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable connectivity for up to 74 positions. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where resilience is key. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your electronics with this high-performance Card Edge Connector – the perfect solution for board-to-board PCB connections.