837-074-541-203

Heilind Number:EDA837-074-541-203
Manufacturer:EDAC
Manufacturer Number:837-074-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 74 positions, it offers ample connectivity for your PCB needs. The contact material is crafted from Copper Alloy, ensuring secure and reliable transmission. Operating in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide convenience in installation, while the straight mount orientation fits seamlessly into your setup. Trust in this connector for high-quality, efficient, and long-lasting board-to-board PCB connections.