837-074-541-204

Heilind Number:EDA837-074-541-204
Manufacturer:EDAC
Manufacturer Number:837-074-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With a dual-row configuration and a total of 74 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your PCB connectivity needs. Elevate your design with this high-performance Card Edge Connector.