837-074-541-208

Heilind Number:EDA837-074-541-208
Manufacturer:EDAC
Manufacturer Number:837-074-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-208

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, a crucial component for reliable electronic assembly. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color. With a double-row configuration and 74 positions, it offers ample space for secure connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board PCB connections, it guarantees a stable and efficient link between components. Upgrade your assembly process with this high-quality connector, ensuring robust and dependable performance in every application.