837-074-541-803

Heilind Number:EDA837-074-541-803
Manufacturer:EDAC
Manufacturer Number:837-074-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections, essential for seamless PCB integration. Elevate your connectivity game with this essential component.