837-074-541-807

Heilind Number:EDA837-074-541-807
Manufacturer:EDAC
Manufacturer Number:837-074-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-807

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both robustness and safety. Featuring two rows of 74 positions each, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and efficiency are paramount. Its straight mount orientation facilitates easy installation, making it a must-have component for any project requiring high-performance board-to-board connectivity. Elevate your electronic systems with this top-tier Card Edge Connector.