837-074-541-812

Heilind Number:EDA837-074-541-812
Manufacturer:EDAC
Manufacturer Number:837-074-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-541-812

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed to withstand extreme temperatures, this connector is a reliable choice for demanding industrial environments. With a housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures durability and efficient conductivity. Featuring a 2-row configuration with 74 positions, it allows for versatile connectivity options. The green color and straight mount orientation make it easy to identify and install. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to our high-temp card edge connector today for reliable performance in any application.