837-074-542-202

Heilind Number:EDA837-074-542-202
Manufacturer:EDAC
Manufacturer Number:837-074-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-202

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of copper alloy, this connector ensures reliable power transmission at an amperage of 3A. With a double-row design and 74 positions, it offers ample connectivity for your circuitry. The green color and straight mount orientation make it easy to identify and install, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal routing. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your board-to-board connections with this essential component.