837-074-542-203

Heilind Number:EDA837-074-542-203
Manufacturer:EDAC
Manufacturer Number:837-074-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient connections. Its two rows and 74 positions offer ample room for versatile applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality. Perfect for PCB assemblies, this straight-mount connector is essential for seamless board-to-board connections in various electronic devices. Trust in its quality and performance for your connectivity needs.