837-074-542-204

Heilind Number:EDA837-074-542-204
Manufacturer:EDAC
Manufacturer Number:837-074-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this two-row connector features 74 positions for seamless connectivity. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Trust in its quality to meet your connectivity needs with confidence.