837-074-542-207

Heilind Number:EDA837-074-542-207
Manufacturer:EDAC
Manufacturer Number:837-074-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-207

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your PCB setups. Each contact is crafted from robust Copper Alloy, guaranteeing reliable conductivity. The precise pitch of .156 inches and row spacing of .2 inches make it easy to integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Choose our Card Edge Connector for seamless and efficient board-to-board connections.