837-074-542-208

Heilind Number:EDA837-074-542-208
Manufacturer:EDAC
Manufacturer Number:837-074-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless electronic integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliable power transmission. With 74 positions spread across two rows, it offers ample room for your connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.