837-074-542-803

Heilind Number:EDA837-074-542-803
Manufacturer:EDAC
Manufacturer Number:837-074-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-803

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your applications. The two rows of 74 positions each, with a pitch of .156 in and row spacing of .2 in, provide ample connectivity options. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and stable connections. Its straight mount orientation and operating temperature range of -40°C to 105°C make it versatile and suitable for a wide range of setups. Elevate your PCB connections with this essential component.