837-074-542-812

Heilind Number:EDA837-074-542-812
Manufacturer:EDAC
Manufacturer Number:837-074-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-542-812

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and a total of 74 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance under extreme conditions. Whether for industrial or commercial use, this green connector in a straight mount orientation is a versatile solution for board-to-board connections. Trust in its quality and efficiency for seamless data and power transmission.