837-074-544-802

Heilind Number:EDA837-074-544-802
Manufacturer:EDAC
Manufacturer Number:837-074-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, it delivers reliable power transmission for your electronics. Its two-row configuration and 74 positions ensure seamless connection, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its high-quality construction for seamless performance every time.