837-074-555-802

Heilind Number:EDA837-074-555-802
Manufacturer:EDAC
Manufacturer Number:837-074-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-555-802

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for efficiency and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding conditions. With two rows and a total of 74 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications where robust performance is a must. Its straight mount orientation further enhances versatility, making it a valuable component in any connectivity project. Elevate your PCB connections with this top-of-the-line Card Edge Connector.