837-074-555-803

Heilind Number:EDA837-074-555-803
Manufacturer:EDAC
Manufacturer Number:837-074-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-555-803

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in harsh environments. With two rows and 74 positions, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your design, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in this connector to provide secure and stable connections for your critical electronic systems.