837-074-555-808

Heilind Number:EDA837-074-555-808
Manufacturer:EDAC
Manufacturer Number:837-074-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-555-808

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .156 in, it offers seamless integration on your board. Boasting 74 positions, it allows for extensive connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in its quality for optimal signal transmission in your projects.