837-074-555-812

Heilind Number:EDA837-074-555-812
Manufacturer:EDAC
Manufacturer Number:837-074-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-555-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 74 positions available, this connector is perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Upgrade your connectivity solutions with this top-of-the-line card edge connector.