837-074-556-201

Heilind Number:EDA837-074-556-201
Manufacturer:EDAC
Manufacturer Number:837-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-201

Detailed Description

Enhance the connectivity of your PCBs with our High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for secure and reliable board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both high temperature resistance and safety. Featuring two rows of 74 positions, each crafted with copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Elevate your PCB assembly with this essential connector.