837-074-556-207

Heilind Number:EDA837-074-556-207
Manufacturer:EDAC
Manufacturer Number:837-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-207

Detailed Description

Upgrade your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a double-row configuration with 74 positions, ensuring seamless connectivity on your PCB. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and safety. With a contact material of Copper Alloy, reliability is assured even under heavy usage. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial applications. Make the smart choice for your electronic systems with our High Temp Card Edge Connector.