837-074-556-208

Heilind Number:EDA837-074-556-208
Manufacturer:EDAC
Manufacturer Number:837-074-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and dual rows of 74 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Choose straight mount orientation for a secure fit and count on its durability for long-lasting performance. Elevate your connectivity solutions with this essential component.