837-074-556-212

Heilind Number:EDA837-074-556-212
Manufacturer:EDAC
Manufacturer Number:837-074-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a sleek green design, this essential component can withstand operating temperatures ranging from -40 to 105°C, ensuring reliable performance in various environments. With two rows and 74 positions, it offers ample connectivity options for your PCB assembly. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing both durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this versatile connector and experience seamless board-to-board connectivity.