837-074-556-802

Heilind Number:EDA837-074-556-802
Manufacturer:EDAC
Manufacturer Number:837-074-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable conductivity under extreme conditions. Featuring two rows of 74 positions at a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The straight mount orientation offers easy installation, while a 3A amperage rating guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for industrial applications. Trust in its durability and performance to elevate your PCB connectivity.