837-074-556-803

Heilind Number:EDA837-074-556-803
Manufacturer:EDAC
Manufacturer Number:837-074-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-803

Detailed Description

Enhance your high-temp PCB connection with our Green Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in challenging environments. With two rows of 74 positions and a straight mount orientation, it offers ample connectivity options for your application. Featuring an operating temperature range of -40 to 105 °C, it can withstand extreme heat and cold with ease. Trust in this connector for efficient and secure board-to-board PCB connections.