837-074-556-804

Heilind Number:EDA837-074-556-804
Manufacturer:EDAC
Manufacturer Number:837-074-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-556-804

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for your 74-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this essential component for secure and efficient board-to-board connections.