837-074-558-201

Heilind Number:EDA837-074-558-201
Manufacturer:EDAC
Manufacturer Number:837-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a vital component for efficient board-to-board communication. Designed for optimum performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from copper alloy, ensures reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Upgrade your system with this essential connector for seamless and dependable connectivity.