837-074-558-203

Heilind Number:EDA837-074-558-203
Manufacturer:EDAC
Manufacturer Number:837-074-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector is not only functional but also adds a pop of color to your setup. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in high-temperature conditions. Its two rows of Copper Alloy contacts, totaling 74 positions, guarantee efficient power transmission at a maximum amperage of 3 A. The .156" pitch and .2" row spacing offer precise alignment, while the Right Angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronic assembly project. Elevate your connectivity game with this essential component.