837-074-558-204

Heilind Number:EDA837-074-558-204
Manufacturer:EDAC
Manufacturer Number:837-074-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring secure power transmission at an amperage of 3A. With two rows of 74 positions each, it offers ample space for seamless board-to-board connections. The .156" pitch and .2" row spacing allow for precise alignment, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector for efficient and durable performance.