837-074-558-802

Heilind Number:EDA837-074-558-802
Manufacturer:EDAC
Manufacturer Number:837-074-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-802

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector. This essential component, featuring a sleek green design, ensures reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it offers exceptional durability and conductivity. Boasting a double-row configuration with 74 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring steadfast performance. Elevate your connectivity solutions with this essential component.