837-074-558-803

Heilind Number:EDA837-074-558-803
Manufacturer:EDAC
Manufacturer Number:837-074-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability and high performance, this connector features a two-row design with 74 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation provides flexibility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in your PCB connector arsenal. Elevate your connectivity game with this essential component.