837-074-558-807

Heilind Number:EDA837-074-558-807
Manufacturer:EDAC
Manufacturer Number:837-074-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-807

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating, making it ideal for power-intensive applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 74 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is convenient for tight spaces, and an operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your connection solutions with this essential component from our range of board-to-board PCB connectors.