837-074-559-207

Heilind Number:EDA837-074-559-207
Manufacturer:EDAC
Manufacturer Number:837-074-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-559-207

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your electronic needs. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in demanding conditions. Designed for dual-row configuration with 74 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation and a row spacing of .2 inches make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly projects. Explore our range of connectors for more options to suit your connectivity requirements.