837-074-559-212

Heilind Number:EDA837-074-559-212
Manufacturer:EDAC
Manufacturer Number:837-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-559-212

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced safety. Perfect for two-row setups, it features copper alloy contact material, ensuring reliable conductivity. With a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your board. The 74 positions cater to various connection needs, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity setup today with this essential component.