837-074-559-802

Heilind Number:EDA837-074-559-802
Manufacturer:EDAC
Manufacturer Number:837-074-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-559-802

Detailed Description

Enhance your high-temperature electronic connections with our innovative High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts capable of carrying up to 3A of current. With a pitch of .156 inches and two rows of 74 positions, it offers seamless board-to-board connectivity with precise alignment. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component for your PCB assembly needs. Upgrade to our Card Edge Connector for efficient and secure electronic interconnections.