837-074-559-803

Heilind Number:EDA837-074-559-803
Manufacturer:EDAC
Manufacturer Number:837-074-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-559-803

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for efficiency and durability, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 74 copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation saves space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in our connector to streamline your board-to-board connections with ease.