837-074-559-807

Heilind Number:EDA837-074-559-807
Manufacturer:EDAC
Manufacturer Number:837-074-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-559-807

Detailed Description

Enhance thermal performance in your electronic devices with our High Temp Card Edge Connector. Designed for reliability and efficiency, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure connections even in demanding environments. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation enables easy installation and space-saving design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this high-quality connector and experience superior performance.