837-074-560-802

Heilind Number:EDA837-074-560-802
Manufacturer:EDAC
Manufacturer Number:837-074-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-560-802

Detailed Description

Explore the reliability of our High Temp Card Edge Connector, meticulously designed for seamless PCB connectivity. With a vibrant green hue and UL 94V-0 Diallyl Phthalate housing, it ensures both durability and safety in high-temperature environments. Featuring two rows of 74 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient data transmission. Its straight mount orientation offers convenient installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various settings. Trust in this connector for your crucial board-to-board connections, a vital component in our extensive lineup of quality PCB connectors.