837-074-560-803

Heilind Number:EDA837-074-560-803
Manufacturer:EDAC
Manufacturer Number:837-074-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission even in extreme conditions. With a low pitch of .156 in and spacing of .2 in, it offers seamless integration into your circuitry. Featuring two rows and 74 positions, it provides ample connectivity options. The straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105 °C guarantees sustained functionality. Upgrade your board-to-board connections with this essential component.