837-074-560-804

Heilind Number:EDA837-074-560-804
Manufacturer:EDAC
Manufacturer Number:837-074-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, suitable for powering various electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows for efficient connectivity, it ensures reliability in demanding environments. The contact material, made of Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With a generous 74 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your connectivity solutions with this essential component from our wide range of PCB connectors.