837-076-500-212

Heilind Number:EDA837-076-500-212
Manufacturer:EDAC
Manufacturer Number:837-076-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-500-212

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector features 76 positions for seamless board-to-board connections. Crafted with a green UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures both robustness and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and performance are critical. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Trust in our high-quality connector to deliver consistent and dependable connectivity, meeting your project's needs with excellence.