837-076-500-802

Heilind Number:EDA837-076-500-802
Manufacturer:EDAC
Manufacturer Number:837-076-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in our quality connectors for superior board-to-board connectivity.