837-076-520-201

Heilind Number:EDA837-076-520-201
Manufacturer:EDAC
Manufacturer Number:837-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in extreme operating conditions. With a double-row design and 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for high-temperature environments ranging from -40 to 105°C, this connector is engineered for durability and longevity. Its straight mount orientation simplifies installation, making it an essential choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.