837-076-520-203

Heilind Number:EDA837-076-520-203
Manufacturer:EDAC
Manufacturer Number:837-076-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-203

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and 76 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial environments. The straight mount orientation simplifies installation, making it a must-have component in your connectivity arsenal. Elevate your PCB assembly with this high-performance Card Edge Connector.