837-076-520-802

Heilind Number:EDA837-076-520-802
Manufacturer:EDAC
Manufacturer Number:837-076-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-802

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and durable solution for your electronic assemblies. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in high-temperature environments. Boasting two rows and 76 positions, this connector provides ample connectivity options while maintaining a compact form factor. Its copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Whether for industrial or consumer applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your board-to-board connections with this essential component.