837-076-520-803

Heilind Number:EDA837-076-520-803
Manufacturer:EDAC
Manufacturer Number:837-076-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-803

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connector in vibrant green. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even under extreme conditions. With an amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The connector boasts a double-row configuration with 76 positions, offering ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it is perfect for industrial applications where durability and stability are paramount. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB integration. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.