837-076-520-807

Heilind Number:EDA837-076-520-807
Manufacturer:EDAC
Manufacturer Number:837-076-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-520-807

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With two rows of 76 contact positions, it ensures reliable and efficient power transmission, accommodating an amperage of 3A. Crafted from premium Copper Alloy, the contacts guarantee superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation further enhances installation flexibility. Operable within a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Experience seamless performance with this essential component for your PCB assembly.